A-MCSSP60030/Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 84
Unit Price: ¥78.23000
Datasheet

Similar


Assmann WSW Components
In Stock: 2,011
Unit Price: ¥104.95000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥77.99067
Datasheet

Similar


Assmann WSW Components
In Stock: 97
Unit Price: ¥114.04000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥104.32760
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSSP60030/Y

DigiKey Part Number
AE10203-ND
Manufacturer
Manufacturer Product Number
A-MCSSP60030/Y
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
9.84' (3.00m)
Packaging
Bulk
Shielding
Double Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCSSP60020/YAssmann WSW Components84AE10198-ND¥78.23000Similar
A-MCSSP60030Assmann WSW Components2,011AE10204-ND¥104.95000Similar
A-MCSSP60030/GAssmann WSW Components0AE10201-ND¥77.99067Similar
A-MCSSP60030/RAssmann WSW Components97AE10202-ND¥114.04000Similar
A-MCSSP60050/YAssmann WSW Components0AE10208-ND¥104.32760Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
80¥81.08838¥6,487.07
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: ¥77.99067
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 97
Unit Price: ¥114.04000
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 2011
Unit Price: ¥104.95000
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 745
Unit Price: ¥52.02000
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 84
Unit Price: ¥78.23000
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: ¥104.32760
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: ¥263.15000