Similar
Similar
Similar
Similar
Similar
Similar

A-MCSSP60050/Y | |
|---|---|
DigiKey Part Number | AE10208-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60050/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60030/Y | Assmann WSW Components | 0 | AE10203-ND | ¥81.08838 | Similar |
| A-MCSSP60050 | Assmann WSW Components | 58 | AE10209-ND | ¥171.93000 | Similar |
| A-MCSSP60050/B | Assmann WSW Components | 2,170 | AE10205-ND | ¥171.93000 | Similar |
| A-MCSSP60050/G | Assmann WSW Components | 18 | AE10206-ND | ¥171.93000 | Similar |
| A-MCSSP60050/R | Assmann WSW Components | 0 | AE10207-ND | ¥116.23918 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥104.32760 | ¥5,216.38 |









