
A-MCSSP60030 | |
|---|---|
DigiKey Part Number | AE10204-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60030 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.49000 | ¥109.49 |
| 10 | ¥93.01800 | ¥930.18 |
| 25 | ¥87.19640 | ¥2,179.91 |
| 50 | ¥83.03160 | ¥4,151.58 |
| 100 | ¥79.06950 | ¥7,906.95 |
| 250 | ¥76.45348 | ¥19,113.37 |










