
A-MCSSP60010 | |
|---|---|
DigiKey Part Number | AE10194-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.32000 | ¥56.32 |
| 10 | ¥47.85000 | ¥478.50 |
| 25 | ¥44.85320 | ¥1,121.33 |
| 50 | ¥42.71280 | ¥2,135.64 |
| 100 | ¥40.67270 | ¥4,067.27 |
| 250 | ¥38.12700 | ¥9,531.75 |
| 500 | ¥36.95250 | ¥18,476.25 |





