MFR Recommended
Similar
Similar
Similar
Similar
Similar

A-MCSSP60010/G-R | |
|---|---|
DigiKey Part Number | AE10191-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60010/G-R |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60010/G | Assmann WSW Components | 0 | 123-A-MCSSP60010/G-ND | ¥47.52750 | MFR Recommended |
| A-MCSSP60005/G | Assmann WSW Components | 222 | AE10186-ND | ¥41.85000 | Similar |
| A-MCSSP60010 | Assmann WSW Components | 629 | AE10194-ND | ¥54.66000 | Similar |
| A-MCSSP60010/R | Assmann WSW Components | 1,414 | AE10192-ND | ¥62.02000 | Similar |
| A-MCSSP60010/Y | Assmann WSW Components | 310 | AE10193-ND | ¥62.02000 | Similar |






