BC-5SG100M | |
---|---|
DigiKey Part Number | 1847-1004-ND |
Manufacturer | |
Manufacturer Product Number | BC-5SG100M |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.80000 | ¥118.80 |
10 | ¥105.25900 | ¥1,052.59 |
30 | ¥101.21400 | ¥3,036.42 |
60 | ¥97.16517 | ¥5,829.91 |
120 | ¥91.76725 | ¥11,012.07 |
270 | ¥83.67019 | ¥22,590.95 |
510 | ¥78.27214 | ¥39,918.79 |
1,020 | ¥71.79439 | ¥73,230.28 |