
A-MCSP-80100 | |
|---|---|
DigiKey Part Number | AE9965-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80100 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.16000 | ¥120.16 |
| 10 | ¥102.14300 | ¥1,021.43 |
| 25 | ¥95.74680 | ¥2,393.67 |
| 50 | ¥91.17500 | ¥4,558.75 |
| 100 | ¥86.82420 | ¥8,682.42 |
| 250 | ¥81.39232 | ¥20,348.08 |
| 500 | ¥77.51154 | ¥38,755.77 |
| 1,000 | ¥73.81700 | ¥73,817.00 |



