
G10-1GHT-056H | |
|---|---|
DigiKey Part Number | 5923-G10-1GHT-056H-ND |
Manufacturer | |
Manufacturer Product Number | G10-1GHT-056H |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.448" (11.38mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.16000 | ¥76.16 |
| 11 | ¥64.31364 | ¥707.45 |
| 33 | ¥59.51515 | ¥1,964.00 |
| 55 | ¥57.40800 | ¥3,157.44 |
| 110 | ¥54.66791 | ¥6,013.47 |
| 253 | ¥51.54945 | ¥13,042.01 |
| 506 | ¥49.09099 | ¥24,840.04 |
| 1,001 | ¥46.78644 | ¥46,833.23 |











