0ZTG0110FF2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ZTJ0010FF2E

DigiKey Part Number
5923-0ZTJ0010FF2ETR-ND - Tape & Reel (TR)
5923-0ZTJ0010FF2ECT-ND - Cut Tape (CT)
5923-0ZTJ0010FF2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZTJ0010FF2E
Description
PTC RESET FUSE 30V 100MA 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
350 mA
Current - Max
10 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
1.1 Ohms
Resistance - Post Trip (R1) (Max)
10 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,997
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
5¥5.11000¥25.55
10¥4.71400¥47.14
50¥3.91140¥195.57
100¥3.60880¥360.88
250¥3.24428¥811.07
500¥2.99222¥1,496.11
1,000¥2.75894¥2,758.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.42356¥7,270.68
6,000¥2.23162¥13,389.72
9,000¥2.12583¥19,132.47
15,000¥2.06736¥31,010.40
Manufacturers Standard Package