0ZRE0005FF1C | ||
---|---|---|
DigiKey Part Number | 507-1348-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRE0005FF1C | |
Description | PTC RESET FUSE 240V 50MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 240V 50 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRE0005FF1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 1.5 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 18.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 65 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.327" L x 0.150" W (8.30mm x 3.80mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
5 | ¥2.34800 | ¥11.74 |
10 | ¥2.28200 | ¥22.82 |
50 | ¥1.91940 | ¥95.97 |
100 | ¥1.59430 | ¥159.43 |
250 | ¥1.44912 | ¥362.28 |
500 | ¥1.27556 | ¥637.78 |