0ZCJ0075FF2E | ||
---|---|---|
DigiKey Part Number | 507-1804-2-ND - Tape & Reel (TR) 507-1804-1-ND - Cut Tape (CT) 507-1804-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCJ0075FF2E | |
Description | PTC RESET FUSE 8V 750MA 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 8V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCJ0075FF2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 290 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
5 | ¥1.64200 | ¥8.21 |
10 | ¥1.56100 | ¥15.61 |
50 | ¥1.39500 | ¥69.75 |
100 | ¥1.29910 | ¥129.91 |
250 | ¥1.15476 | ¥288.69 |
500 | ¥0.96242 | ¥481.21 |
1,000 | ¥0.91420 | ¥914.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76987 | ¥2,309.61 |
6,000 | ¥0.72175 | ¥4,330.50 |
15,000 | ¥0.67364 | ¥10,104.60 |