NUD-0515E2K | ||
---|---|---|
DigiKey Part Number | 4369-NUD-0515E2K-ND | |
Manufacturer | ||
Manufacturer Product Number | NUD-0515E2K | |
Description | DC DC CONVERTER +/-15V 2W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 5.5V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.72000 | ¥57.72 |
5 | ¥56.32200 | ¥281.61 |
10 | ¥54.94500 | ¥549.45 |
25 | ¥49.45080 | ¥1,236.27 |
50 | ¥48.07700 | ¥2,403.85 |
100 | ¥44.64290 | ¥4,464.29 |
250 | ¥42.58248 | ¥10,645.62 |
500 | ¥41.20886 | ¥20,604.43 |