TPS62133RGTT | ||
---|---|---|
DigiKey Part Number | 296-30225-2-ND - Tape & Reel (TR) 296-30225-1-ND - Cut Tape (CT) 296-30225-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS62133RGTT | |
Description | IC REG BUCK 5V 3A 16VQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS62133RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.63800 | ¥206.38 |
25 | ¥19.51520 | ¥487.88 |
100 | ¥16.91210 | ¥1,691.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.04468 | ¥4,011.17 |
500 | ¥14.39690 | ¥7,198.45 |
1,250 | ¥12.14195 | ¥15,177.44 |
2,500 | ¥11.53489 | ¥28,837.23 |
6,250 | ¥11.10124 | ¥69,382.75 |