2566 | ||
---|---|---|
DigiKey Part Number | BK2566-ND | |
Manufacturer | ||
Manufacturer Product Number | 2566 | |
Description | 200 MHZ, 2 GSA/S 2 CHANNEL DIGIT | |
Customer Reference | ||
Detailed Description | 200 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 2 Channel 400V Record, Save | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench, Digital | |
Bandwidth | 200 MHz | |
Channels | 2 | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 140Mpts | |
Function | Record, Save | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 1M - 22pF | |
Rise Time (Typ) | 1.8 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Certificate |