10:1 Passive 150MHz 48.000" (1219.20mm) Black Oscilloscope Probe Test Lead Input Resistance CAT II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR150B

DigiKey Part Number
BKPR150B-ND
Manufacturer
Manufacturer Product Number
PR150B
Description
OSCOPE PROBE X10 150MHZ
Customer Reference
Detailed Description
10:1 Passive 150MHz 48.000" (1219.20mm) Black Oscilloscope Probe Test Lead Input Resistance CAT II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
10:1
Manufacturer
B&K Precision
Bandwidth
150MHz
Series
Voltage - Max
CAT II
Packaging
Bulk
Cable Length
48.000" (1219.20mm)
Part Status
Obsolete
Color
Black
Type
Passive
Includes
Adapter, Sprung Hook, Tip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥537.55000¥537.55
Manufacturers Standard Package