PR250B | ||
---|---|---|
DigiKey Part Number | BKPR250B-ND | |
Manufacturer | ||
Manufacturer Product Number | PR250B | |
Description | OSCOPE PROBE X10 250MHZ | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10:1 Passive 250MHz 48.000" (1219.20mm) Black Oscilloscope Probe Test Lead Input Resistance CAT II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 250MHz | |
Resistance - Input | - | |
Voltage - Max | CAT II | |
Capacitance - Input | - | |
Cable Length | 48.000" (1219.20mm) | |
Color | Black | |
Includes | Adapter, Sprung Hook, Tip |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥637.51000 | ¥637.51 |