
PR500B | |
|---|---|
DigiKey Part Number | BKPR500B-ND |
Manufacturer | |
Manufacturer Product Number | PR500B |
Description | OSCOPE PROBE X10 500MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 500MHz 48.000" (1219.20mm) Black Oscilloscope Probe Test Lead Input Resistance CAT II |
Datasheet | Datasheet |
Category | Attenuation Value 10:1 |
Manufacturer B&K Precision | Bandwidth 500MHz |
Series | Voltage - Max CAT II |
Packaging Bulk | Cable Length 48.000" (1219.20mm) |
Part Status Active | Color Black |
Type Passive | Includes Adapter, Sprung Hook, Tip |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,075.10000 | ¥1,075.10 |










