
CP62 | |
|---|---|
DigiKey Part Number | CP62-ND |
Manufacturer | |
Manufacturer Product Number | CP62 |
Description | 300KHZ AC/DC OSCOPE CRRNT CLMP P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V, CAT III 300V Measures AC, DC Current to 100A, BNC Interface |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer B&K Precision | Type Current Meter, Clamp/Probe |
Series | Specifications Measures AC, DC Current to 100A, BNC Interface |
Packaging Box | Ratings CAT II 600V, CAT III 300V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,862.76000 | ¥4,862.76 |





