2558 | ||
---|---|---|
DigiKey Part Number | BK2558-ND | |
Manufacturer | ||
Manufacturer Product Number | 2558 | |
Description | 300 MHZ 2 GSA/S 2 CH DSO | |
Customer Reference | ||
Detailed Description | 300 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 2 Channel CAT I 400V Record, Playback, Save, Trend | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bench, Digital | |
Bandwidth | 300 MHz | |
Channels | 2 | |
Display Type | LCD - Color | |
Interface | Ethernet, USB | |
Memory Size | 24kpts | |
Function | Record, Playback, Save, Trend | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 1M - 13pF | |
Rise Time (Typ) | 1.2 ns | |
Voltage - Input (Max) | CAT I 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Cord, Manual, USB Cable |