44101 | ||
---|---|---|
DigiKey Part Number | 243-1010-ND | |
Manufacturer | ||
Manufacturer Product Number | 44101 | |
Description | KNIFE SET 13 BLADES 3 HANDLES | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Knife Set Includes Blades, Handles, Plastic Tray 16 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife Set | |
Features | Includes Blades, Handles, Plastic Tray | |
Weight | 0.55 lb (249.48 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.18000 | ¥255.18 |
5 | ¥241.00800 | ¥1,205.04 |
10 | ¥226.83300 | ¥2,268.33 |
25 | ¥219.73960 | ¥5,493.49 |