44133 | ||
---|---|---|
DigiKey Part Number | 1742-1497-ND | |
Manufacturer | ||
Manufacturer Product Number | 44133 | |
Description | KNIFE UTILITY NOTCHED | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Knife, Utility Blade Storage, Notched, Retractable 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Utility | |
Features | Blade Storage, Notched, Retractable | |
Weight | 0.47 lb (213.19 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.24000 | ¥177.24 |
5 | ¥167.35600 | ¥836.78 |
10 | ¥157.51300 | ¥1,575.13 |
25 | ¥152.59120 | ¥3,814.78 |