44017 | ||
---|---|---|
DigiKey Part Number | 243-1385-ND | |
Manufacturer | ||
Manufacturer Product Number | 44017 | |
Description | KNIFE UTILITY W/SNAP APART BLADE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Knife, Utility Snap Apart Blade, Retractable Blade 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Utility | |
Features | Snap Apart Blade, Retractable Blade | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.00000 | ¥45.00 |
5 | ¥41.87600 | ¥209.38 |
10 | ¥37.68600 | ¥376.86 |
25 | ¥35.59400 | ¥889.85 |