44218 | ||
---|---|---|
DigiKey Part Number | 243-1497-ND | |
Manufacturer | ||
Manufacturer Product Number | 44218 | |
Description | REPLACEMENT BLADE #19 100PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Blade #19 Blade, Carbon Steel 100 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Features | #19 Blade, Carbon Steel | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.17000 | ¥400.17 |
10 | ¥364.82600 | ¥3,648.26 |
100 | ¥329.51850 | ¥32,951.85 |