XN200 | ||
---|---|---|
DigiKey Part Number | XN200-ND | |
Manufacturer | ||
Manufacturer Product Number | XN200 | |
Description | KNIFE PRECISION WITH BLADE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knife, Precision Includes Blade 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife, Precision | |
Features | Includes Blade | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.10000 | ¥69.10 |