Pliers Set Pliers Assorted Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10600A

DigiKey Part Number
243-1264-ND
Manufacturer
Manufacturer Product Number
10600A
Description
PLIERS SET ASSORTED ASSORTED 6PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pliers Set Pliers Assorted Assorted
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Assorted
Manufacturer
Aven Tools
Tip Shape
Assorted
Packaging
Bag
Features
Set of 6, ESD Safe, Includes Cutter, Includes Pouch
Part Status
Active
Length
Assorted
Tool Type
Pliers Set
Weight
1.6 lbs (725.7 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Factory Stock: 357
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,042.35000¥1,042.35
5¥1,030.88800¥5,154.44