New at DigiKey
217B-BE09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

217B-BE09

DigiKey Part Number
4827-217B-BE09TR-ND - Tape & Reel (TR)
4827-217B-BE09CT-ND - Cut Tape (CT)
4827-217B-BE09DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
217B-BE09
Description
USB4 GEN3 TYPE C R/A RECEPTACLE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
217B-BE09 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
30VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.10000¥63.10
10¥53.61900¥536.19
25¥50.25840¥1,256.46
50¥47.85700¥2,392.85
100¥45.57210¥4,557.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥41.32743¥16,530.97
800¥39.35661¥31,485.29
1,200¥38.24782¥45,897.38
2,000¥36.89571¥73,791.42
Manufacturers Standard Package