
216-00M0B-02 | |
|---|---|
DigiKey Part Number | 4827-216-00M0B-02-ND |
Manufacturer | |
Manufacturer Product Number | 216-00M0B-02 |
Description | M12 TWO PIECE HOUSING, PUSH-PULL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Housing M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 216-00M0B-02 Models |
Category | For Use With/Related Products Rear Panel Mount Connectors |
Manufacturer ATTEND Technology | Shell Size - Insert M12 |
Packaging Tray | Material Brass |
Part Status Active | Color Silver |
Accessory Type Cap (Cover) Housing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.38000 | ¥81.38 |
| 10 | ¥69.15400 | ¥691.54 |
| 100 | ¥58.77730 | ¥5,877.73 |
| 1,000 | ¥49.96955 | ¥49,969.55 |















