New at DigiKey
4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder Cup
216A-04MO1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216A-04MO1

DigiKey Part Number
4827-216A-04MO1-ND
Manufacturer
Manufacturer Product Number
216A-04MO1
Description
M12 A-CODE PLUG FOR CABLE, 4 PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
216A-04MO1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
4
Features
Coupling Nut
Shell Size - Insert
M12-4
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
4A
Termination
Solder Cup
Voltage Rating
250V
Fastening Type
Push-Pull
Operating Temperature
-40°C ~ 85°C
Orientation
A
Contact Material
Brass
Primary Material
Metal
Contact Finish Thickness - Mating
Flash
Shell Material
Zinc Alloy
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.15000¥155.15
30¥121.98533¥3,659.56
120¥110.62225¥13,274.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.