


216A-04FO1 | |
|---|---|
DigiKey Part Number | 4827-216A-04FO1-ND |
Manufacturer | |
Manufacturer Product Number | 216A-04FO1 |
Description | M12 A-CODE PLUG FOR CABLE, 4 PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216A-04FO1 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Coupling Nut |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 4A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
Orientation A | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating Flash |
Shell Material Brass | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.15000 | ¥155.15 |
| 30 | ¥121.98533 | ¥3,659.56 |
| 120 | ¥110.62225 | ¥13,274.67 |








