


216A-04MSA | |
|---|---|
DigiKey Part Number | 4827-216A-04MSA-ND |
Manufacturer | |
Manufacturer Product Number | 216A-04MSA |
Description | M12 TWO PIECE INSERT, A-CODE, 4P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216A-04MSA Models |
Category | Shell Material Polyamide (PA9T), Nylon 9T |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Insert Only, Protective Cap, Requires Shell |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Through Hole | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA9T), Nylon 9T |
Primary Material Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.62000 | ¥71.62 |
| 20 | ¥57.94800 | ¥1,158.96 |
| 100 | ¥51.72630 | ¥5,172.63 |
| 1,000 | ¥43.97438 | ¥43,974.38 |









