


216X-08MO1 | |
|---|---|
DigiKey Part Number | 4827-216X-08MO1-ND |
Manufacturer | |
Manufacturer Product Number | 216X-08MO1 |
Description | M12 X-CODE PLUG FOR CABLE, PUSH- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216X-08MO1 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Coupling Nut |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 0.5A |
Termination Solder Cup | Voltage Rating 60VDC |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
Orientation X | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Shell Material Zinc Alloy | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥187.32000 | ¥187.32 |
| 30 | ¥147.33533 | ¥4,420.06 |
| 120 | ¥133.61283 | ¥16,033.54 |






