New at DigiKey
8 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Insert, Female Sockets Solder
216X-08FSA
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216X-08FSA

DigiKey Part Number
4827-216X-08FSA-ND
Manufacturer
Manufacturer Product Number
216X-08FSA
Description
M12 TWO PIECE INSERT, X-CODE, 8P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
216X-08FSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA9T), Nylon 9T
Mfr
Contact Finish - Mating
Gold
Packaging
Tray
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Board Guide, Insert Only, Protective Cap, Requires Shell
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
0.5A
Mounting Type
Through Hole
Voltage Rating
50VAC, 60VDC
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
X
Insert Material
Polyamide (PA9T), Nylon 9T
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.90000¥143.90
20¥116.41650¥2,328.33
100¥103.92080¥10,392.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.