


216X-08FRA | |
|---|---|
DigiKey Part Number | 4827-216X-08FRA-ND |
Manufacturer | |
Manufacturer Product Number | 216X-08FRA |
Description | M12 TWO PIECE INSERT, X-CODE, 8P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216X-08FRA Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA9T), Nylon 9T |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Board Guide, Board Lock, Ground |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 0.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 50VAC, 60VDC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation X | Insert Material Polyamide (PA9T), Nylon 9T |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.12000 | ¥169.12 |
| 20 | ¥136.89300 | ¥2,737.86 |
| 100 | ¥122.19990 | ¥12,219.99 |







