


216A-12MO1 | |
|---|---|
DigiKey Part Number | 4827-216A-12MO1-ND |
Manufacturer | |
Manufacturer Product Number | 216A-12MO1 |
Description | M12 A-CODE PLUG FOR CABLE, 12 PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216A-12MO1 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Features Coupling Nut |
Shell Size - Insert M12-12 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 1.5A |
Termination Solder Cup | Voltage Rating 30V |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
Orientation A | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating Flash |
Shell Material Zinc Alloy | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.25000 | ¥174.25 |
| 30 | ¥137.02567 | ¥4,110.77 |
| 120 | ¥124.26150 | ¥14,911.38 |



