New at DigiKey
12 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Insert, Female Sockets Solder
216A-12FSA
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216A-12FSA

DigiKey Part Number
4827-216A-12FSATR-ND - Tape & Reel (TR)
4827-216A-12FSACT-ND - Cut Tape (CT)
4827-216A-12FSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
216A-12FSA
Description
M12 TWO PIECE INSERT, A-CODE, 12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
216A-12FSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA9T), Nylon 9T
Mfr
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Board Guide, Insert Only, Protective Cap, Requires Shell
Number of Positions
12
Shielding
Shell Size - Insert
M12-12
Current Rating (Amps)
1.5A
Mounting Type
Through Hole
Voltage Rating
30V
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
A
Insert Material
Polyamide (PA9T), Nylon 9T
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.24000¥88.24
10¥75.00900¥750.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥73.52050¥1,470.41
40¥70.01175¥2,800.47
60¥68.03583¥4,082.15
100¥65.62820¥6,562.82
140¥64.08893¥8,972.45
200¥62.49680¥12,499.36
Manufacturers Standard Package