SEN-205F | ||
---|---|---|
DigiKey Part Number | 5016-SEN-205F-ND | |
Manufacturer | ||
Manufacturer Product Number | SEN-205F | |
Description | FLOW METER 3/4INCH | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Flow Sensor 19 ~ 114 L/min Female, 3/4" (19.05mm) NPT Brass | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 19 ~ 114 L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 4V ~ 24V | |
Port Size | Female, 3/4" (19.05mm) NPT | |
Switch Function/Rating | Frequency, Square Wave | |
Material - Body | Brass | |
Operating Temperature | -29°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,768.68000 | ¥2,768.68 |
10 | ¥2,537.99100 | ¥25,379.91 |