Liquid Flow Sensor 0.05 ~ 35L/min Female, 1/2", 0.5" (12.7mm) NPT Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA15-AAACA1

DigiKey Part Number
4614-DMA15-AAACA1-ND
Manufacturer
Manufacturer Product Number
DMA15-AAACA1
Description
SENSOR FLOW LIQ 0.4~25 LPM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.05 ~ 35L/min Female, 1/2", 0.5" (12.7mm) NPT Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Liquid
Manufacturer
Endress+Hauser
Voltage - Input
18V ~ 30V
Series
Port Size
Female, 1/2", 0.5" (12.7mm) NPT
Packaging
Box
Switch Function/Rating
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
0.05 ~ 35L/min
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,732.84000¥4,732.84
Manufacturers Standard Package