114991177 | ||
---|---|---|
DigiKey Part Number | 1597-1516-ND | |
Manufacturer | ||
Manufacturer Product Number | 114991177 | |
Description | SENSOR FLOW 1 - 25 LPM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Flow Sensor 1 ~ 25 LPM Copper | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 1 ~ 25 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 5V ~ 15V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | Copper | |
Operating Temperature | 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.64000 | ¥56.64 |