Liquid Flow Sensor 1 ~ 30 LPM Male - G3/4" (19.05mm) Copper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114991176

DigiKey Part Number
1597-1517-ND
Manufacturer
Manufacturer Product Number
114991176
Description
SENSOR FLOW LIQ 1 ~ 30 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 1 ~ 30 LPM Male - G3/4" (19.05mm) Copper
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Liquid
Manufacturer
Seeed Technology Co., Ltd
Voltage - Input
5V ~ 15V
Packaging
Bulk
Port Size
Male - G3/4" (19.05mm)
Part Status
Active
Material - Body
Copper
Sensing Range
1 ~ 30 LPM
Operating Temperature
80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.06000¥57.06
Manufacturers Standard Package