SLF3C-1300F | ||
---|---|---|
DigiKey Part Number | 1649-SLF3C-1300F-ND | |
Manufacturer | ||
Manufacturer Product Number | SLF3C-1300F | |
Description | LIQUID FLOW SENSOR WITH THERMAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Flow Sensor 0 ~ 40 ml/min Male, 1/4" (6.35mm) UNF Polyphenylene Sulfide (PPS) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 40 ml/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 3.2V ~ 3.8V | |
Port Size | Male, 1/4" (6.35mm) UNF | |
Switch Function/Rating | - | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Operating Temperature | 5°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,480.31000 | ¥1,480.31 |
10 | ¥1,356.91500 | ¥13,569.15 |