V7466X | ||
---|---|---|
DigiKey Part Number | AE10886-ND | |
Manufacturer | ||
Manufacturer Product Number | V7466X | |
Description | HEATSINK ALUM ANOD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink SOT-32, TO-220, TOP-3 Aluminum Board Level, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | SOT-32, TO-220, TOP-3 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 7.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.96200 | ¥69.62 |
25 | ¥6.61680 | ¥165.42 |
78 | ¥6.44218 | ¥502.49 |
156 | ¥6.35538 | ¥991.44 |
234 | ¥5.92021 | ¥1,385.33 |
468 | ¥5.57184 | ¥2,607.62 |
1,014 | ¥5.04948 | ¥5,120.17 |
4,914 | ¥4.87537 | ¥23,957.57 |