V-1100-SMD/A | ||
---|---|---|
DigiKey Part Number | A10752TR-ND - Tape & Reel (TR) A10752CT-ND - Cut Tape (CT) A10752DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V-1100-SMD/A | |
Description | HEATSINK TO-263 12.70X26.20MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-263 (D²Pak) Copper Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-263 (D²Pak) | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.031" (26.20mm) | |
Diameter | - | |
Fin Height | 0.390" (9.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 23.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.55800 | ¥55.58 |
25 | ¥5.27680 | ¥131.92 |
50 | ¥5.13900 | ¥256.95 |
100 | ¥5.06930 | ¥506.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥4.72200 | ¥1,416.60 |
600 | ¥4.44427 | ¥2,666.56 |
1,500 | ¥4.02756 | ¥6,041.34 |
7,500 | ¥3.88869 | ¥29,165.17 |
15,000 | ¥3.61092 | ¥54,163.80 |