


H7WWH-1506M | |
|---|---|
DigiKey Part Number | H7WWH-1506M-ND |
Manufacturer | |
Manufacturer Product Number | H7WWH-1506M |
Description | CABLE D-SUB-HFU15H/AE15M/HFU15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.98000 | ¥87.98 |
| 10 | ¥79.22100 | ¥792.21 |
| 25 | ¥74.62920 | ¥1,865.73 |
| 50 | ¥72.71640 | ¥3,635.82 |
| 100 | ¥70.80250 | ¥7,080.25 |
| 250 | ¥63.14848 | ¥15,787.12 |
| 500 | ¥59.32138 | ¥29,660.69 |
| 1,000 | ¥52.43242 | ¥52,432.42 |



