


H7WWH-1506G | |
|---|---|
DigiKey Part Number | H7WWH-1506G-ND |
Manufacturer | |
Manufacturer Product Number | H7WWH-1506G |
Description | CABLE D-SUB-HFU15H/AE15G/HFU15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.21000 | ¥67.21 |
| 10 | ¥60.81200 | ¥608.12 |
| 25 | ¥57.44640 | ¥1,436.16 |
| 50 | ¥56.04480 | ¥2,802.24 |
| 100 | ¥53.24290 | ¥5,324.29 |
| 250 | ¥47.63880 | ¥11,909.70 |
| 500 | ¥44.83646 | ¥22,418.23 |
| 1,000 | ¥39.23188 | ¥39,231.88 |



