
AWG28-25/G/300 | |
|---|---|
DigiKey Part Number | AE25G-300-ND 123-AWG28-25/G/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-25/G/300 |
Description | CBL RIBN 25COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.250" (31.75mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -10°C ~ 105°C |
Number of Conductors 25 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.81000 | ¥14.81 |
| 5 | ¥11.84400 | ¥59.22 |
| 10 | ¥10.74700 | ¥107.47 |
| 25 | ¥9.44160 | ¥236.04 |
| 50 | ¥8.55500 | ¥427.75 |
| 100 | ¥7.75250 | ¥775.25 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥6.90277 | ¥2,070.83 |
| 600 | ¥6.26460 | ¥3,758.76 |
| 900 | ¥5.92198 | ¥5,329.78 |
| 1,500 | ¥5.52024 | ¥8,280.36 |
| 2,100 | ¥5.27294 | ¥11,073.17 |
| 3,000 | ¥5.02499 | ¥15,074.97 |



















