


A7PXB-2510G | |
|---|---|
DigiKey Part Number | A7PXB-2510G-ND |
Manufacturer | |
Manufacturer Product Number | A7PXB-2510G |
Description | CABLE D-SUB - AMM25B/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.75000 | ¥143.75 |
| 10 | ¥122.16900 | ¥1,221.69 |
| 25 | ¥114.51600 | ¥2,862.90 |
| 50 | ¥109.05060 | ¥5,452.53 |
| 100 | ¥103.84730 | ¥10,384.73 |
| 250 | ¥97.35040 | ¥24,337.60 |
| 500 | ¥92.70900 | ¥46,354.50 |
| 1,000 | ¥88.29002 | ¥88,290.02 |



