H7SXH-2506G | |
---|---|
DigiKey Part Number | H7SXH-2506G-ND |
Manufacturer | |
Manufacturer Product Number | H7SXH-2506G |
Description | CABLE D-SUB - HFM25H/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.86000 | ¥58.86 |
10 | ¥53.25700 | ¥532.57 |
25 | ¥50.31000 | ¥1,257.75 |
50 | ¥49.08360 | ¥2,454.18 |
100 | ¥46.62880 | ¥4,662.88 |
250 | ¥41.72028 | ¥10,430.07 |
500 | ¥39.26636 | ¥19,633.18 |
1,000 | ¥34.35800 | ¥34,358.00 |
2,500 | ¥32.64010 | ¥81,600.25 |