AT-C-26-6/6/B-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-6/6/B-5

DigiKey Part Number
A1662R-05C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-6/6/B-5
Description
CABLE MOD 6P6C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Black
Features
-
Style
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.67000¥30.67
10¥26.08500¥260.85
25¥24.44960¥611.24
50¥23.28080¥1,164.04
100¥22.16830¥2,216.83
250¥20.78000¥5,195.00
500¥19.78822¥9,894.11
1,000¥18.84423¥18,844.23
2,500¥17.66551¥44,163.78
Manufacturers Standard Package
Alternate Color
CABLE MOD 6P6C PLUG TO PLUG 5'
In-Stock: 33
Unit Price: ¥49.84000
CABLE MOD 6P6C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: ¥54.18000
Alternate Length
CABLE MOD 6P6C PLUG TO PLUG 14'
In-Stock: 38
Unit Price: ¥69.17000
CABLE MOD 6P6C PLUG TO PLUG 7'
In-Stock: 1115
Unit Price: ¥39.61000
CABLE MOD 6P6C PLUG TO PLUG 10'
In-Stock: 449
Unit Price: ¥49.92000