AT-C-26-6/6/B-14 | ||
---|---|---|
DigiKey Part Number | A1662R-14C-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-C-26-6/6/B-14 | |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.36000 | ¥64.36 |
10 | ¥58.18800 | ¥581.88 |
25 | ¥54.96960 | ¥1,374.24 |
50 | ¥53.62840 | ¥2,681.42 |
100 | ¥50.94720 | ¥5,094.72 |
250 | ¥45.58452 | ¥11,396.13 |
500 | ¥42.90320 | ¥21,451.60 |
1,000 | ¥37.54036 | ¥37,540.36 |