AT-C-26-4/4/B-10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CNC Tech
In Stock: 92
Unit Price: ¥61.76000
Datasheet
AT-C-26-4/4/BL SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-4/4/B-10

DigiKey Part Number
A1442R-10C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-4/4/B-10
Description
CABLE MOD 4P4C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Black
Features
-
Style
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥23.05080¥2,305.08
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: ¥55.29000
CABLE MOD 4P4C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: ¥49.24000
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 5'
In-Stock: 1236
Unit Price: ¥19.85000
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 990
Unit Price: ¥40.30000
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 32
Unit Price: ¥25.05000